+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

241214B92200G

Heatsink: extruded; grilled; for inverters; L: 61mm; W: 57.9mm


Manufacturer: BOYD CORP

Manufacturer part number:
241214B92200G
TME Symbol:
241214B92200G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
grilled
Application
for inverters
Length
61mm
Width
57.9mm
Height
35.6mm
Material
aluminium
Gross weight83.1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
241214B92200G
348 in TME stock
Net price for quantities from 1 pcs - 13.21 USDGross price for quantities from 1 pcs - 13.21 USD
Net price for quantities from 40 pcs - 12.10 USDGross price for quantities from 40 pcs - 12.10 USD
Net price for quantities from 60 pcs - 11.61 USDGross price for quantities from 60 pcs - 11.61 USD
Net price for quantities from 100 pcs - 10.80 USDGross price for quantities from 100 pcs - 10.80 USD
Net price for quantities from 200 pcs - 9.23 USDGross price for quantities from 200 pcs - 9.23 USD
Net price for quantities from 280 pcs - 8.33 USDGross price for quantities from 280 pcs - 8.33 USD
Net price for quantities from 420 pcs - 8.27 USDGross price for quantities from 420 pcs - 8.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 20 pcs