+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

241402B92200G

Heatsink: extruded; grilled; for inverters; L: 37mm; W: 57.9mm

Manufacturer: BOYD CORP

Manufacturer part number:
241402B92200G
TME Symbol:
241402B92200G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
grilled
Application
for inverters
Length
37mm
Width
57.9mm
Height
6mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
241402B92200G
0 in TME stock
Net price for quantities from 380 pcs - 7.24 USDGross price for quantities from 380 pcs - 7.24 USD
No. of pieces (Multiplicity: 1)