+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

241802B92200G

Heatsink: extruded; grilled; for inverters; L: 22.9mm; W: 57.9mm

Manufacturer: BOYD CORP

Manufacturer part number:
241802B92200G
TME Symbol:
241802B92200G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
grilled
Application
for inverters
Length
22.9mm
Width
57.9mm
Height
6.1mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
241802B92200G
0 in TME stock
Net price for quantities from 720 pcs - 2.90 USDGross price for quantities from 720 pcs - 2.90 USD
No. of pieces (Multiplicity: 720)