+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

241804B91200G

Heatsink: extruded; grilled; for inverters; L: 57.9mm; W: 22.9mm

Manufacturer: BOYD CORP

Manufacturer part number:
241804B91200G
TME Symbol:
241804B91200G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
grilled
Application
for inverters
Length
57.9mm
Width
22.9mm
Height
11.4mm
Material
aluminium
Gross weight13.6 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
241804B91200G
0 in TME stock
Net price for quantities from 640 pcs - 3.89 USDGross price for quantities from 640 pcs - 3.89 USD
No. of pieces (Multiplicity: 640)
Minimum order quantity: 640.
Multiplicity: 640.
Packaging method by the manufacturerTray = 40 pcsCardboard = 640 pcs