+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242105RP

Adapter; RP-TNC male,SMA female; Insulation: PTFE; 50Ω; brass

Manufacturer: AMPHENOL RF

Manufacturer part number:
242105RP
TME Symbol:
242105RP

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • RP-TNC male
  • SMA female
Gross weight15.06 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242105RP
0 in TME stock
Net price for quantities from 25 pcs - 26.30 USDGross price for quantities from 25 pcs - 26.30 USD
Net price for quantities from 50 pcs - 25.36 USDGross price for quantities from 50 pcs - 25.36 USD
No. of pieces (Multiplicity: 25)