+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242108

Adapter; SMA male,UHF female; PTFE; 50Ω; brass; nickel; 2.5GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242108
TME Symbol:
242108

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
2.5GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • SMA male
  • UHF female
Gross weight17.94 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242108
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 21.55 USDGross price for quantities from 100 pcs - 21.55 USD