+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

242109

Adapter; SMA female,UHF male; PTFE; 50Ω; brass; nickel; 2.5GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242109
TME Symbol:
242109

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
2.5GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • SMA female
  • UHF male
Gross weight20.12 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242109
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 18.43 USDGross price for quantities from 100 pcs - 18.43 USD