+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242109B93000G

Heatsink: extruded; grilled; for inverters; L: 56.4mm; W: 116.8mm


Manufacturer: BOYD CORP

Manufacturer part number:
242109B93000G
TME Symbol:
242109B93000G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
grilled
Application
for inverters
Length
56.4mm
Width
116.8mm
Height
22.9mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
242109B93000G
0 in TME stock
Net price for quantities from 84 pcs - 14.12 USDGross price for quantities from 84 pcs - 14.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 84.
Multiplicity: 1.