+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242110

Adapter; SMA male,UHF male; PTFE; 50Ω; brass; nickel; 2.5GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242110
TME Symbol:
242110

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
2.5GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • SMA male
  • UHF male
Gross weight22.3 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242110
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 21.69 USDGross price for quantities from 100 pcs - 21.69 USD
Net price for quantities from 300 pcs - 20.91 USDGross price for quantities from 300 pcs - 20.91 USD