+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242112

Adapter; N female,SMA male; PTFE; 50Ω; brass; nickel; 11GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242112
TME Symbol:
242112

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • N female
  • SMA male
Gross weight27.34 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242112
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.02 USDGross price for quantities from 1 pcs - 17.02 USD
Net price for quantities from 5 pcs - 16.19 USDGross price for quantities from 5 pcs - 16.19 USD
Net price for quantities from 10 pcs - 15.60 USDGross price for quantities from 10 pcs - 15.60 USD
Net price for quantities from 25 pcs - 15.01 USDGross price for quantities from 25 pcs - 15.01 USD