+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242120-75

Adapter; F female,N female; Insulation: PTFE; 75Ω; brass; 2GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
242120-75
TME Symbol:
242120-75

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
75Ω
Body material
brass
Plating material
nickel
Max. frequency
2GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • F female
  • N female
Gross weight27.82 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242120-75
0 in TME stock
Net price for quantities from 100 pcs - 22.91 USDGross price for quantities from 100 pcs - 22.91 USD
No. of pieces (Multiplicity: 100)