+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242120

Adapter; F female,N female; PTFE; 50Ω; brass; nickel; 2GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242120
TME Symbol:
242120

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
2GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • F female
  • N female
Gross weight29.7 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242120
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 30.25 USDGross price for quantities from 10 pcs - 30.25 USD
Net price for quantities from 30 pcs - 27.41 USDGross price for quantities from 30 pcs - 27.41 USD
Net price for quantities from 50 pcs - 26.33 USDGross price for quantities from 50 pcs - 26.33 USD