+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242123

Adapter; BNC female,SMA female; PTFE; 50Ω; brass; nickel; 4GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242123
TME Symbol:
242123

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • BNC female
  • SMA female
Gross weight7.63 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242123
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.56 USDGross price for quantities from 1 pcs - 17.56 USD
Net price for quantities from 10 pcs - 15.20 USDGross price for quantities from 10 pcs - 15.20 USD
Net price for quantities from 25 pcs - 14.13 USDGross price for quantities from 25 pcs - 14.13 USD
Net price for quantities from 50 pcs - 13.70 USDGross price for quantities from 50 pcs - 13.70 USD