+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242124RP

Adapter; RP-TNC female,SMA male; Insulation: PTFE; 50Ω; brass

Manufacturer: AMPHENOL RF

Manufacturer part number:
242124RP
TME Symbol:
242124RP

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • RP-TNC female
  • SMA male
Gross weight8.7 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242124RP
0 in TME stock
Net price for quantities from 10 pcs - 26.74 USDGross price for quantities from 10 pcs - 26.74 USD
Net price for quantities from 100 pcs - 24.89 USDGross price for quantities from 100 pcs - 24.89 USD
Net price for quantities from 500 pcs - 24.34 USDGross price for quantities from 500 pcs - 24.34 USD
No. of pieces (Multiplicity: 10)