+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242125

Adapter; N socket,SMA socket; Insulation: PTFE; 50Ω

Manufacturer: AMPHENOL RF

Manufacturer part number:
242125
TME Symbol:
242125

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Contact plating
gold-plated
Cable/adapter structure
  • N socket
  • SMA socket
Gross weight35.12 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242125
30 in TME stock
Net price for quantities from 1 pcs - 14.00 USDGross price for quantities from 1 pcs - 14.00 USD
Net price for quantities from 25 pcs - 13.50 USDGross price for quantities from 25 pcs - 13.50 USD
Net price for quantities from 100 pcs - 13.20 USDGross price for quantities from 100 pcs - 13.20 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs