+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242130

Adapter; N male,TNC female; PTFE; 50Ω; brass; nickel; 11GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242130
TME Symbol:
242130

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • N male
  • TNC female
Gross weight42.83 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242130
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.47 USDGross price for quantities from 1 pcs - 25.47 USD
Net price for quantities from 5 pcs - 23.29 USDGross price for quantities from 5 pcs - 23.29 USD
Net price for quantities from 10 pcs - 22.48 USDGross price for quantities from 10 pcs - 22.48 USD
Packaging method by the manufacturer:Bag = 25 pcs