+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242130RP

Adapter; N male,RP-TNC female; Insulation: PTFE; 50Ω; brass; 11GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
242130RP
TME Symbol:
242130RP

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • N male
  • RP-TNC female
Gross weight42.98 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242130RP
49 in TME stock
Net price for quantities from 1 pcs - 31.41 USDGross price for quantities from 1 pcs - 31.41 USD
Net price for quantities from 5 pcs - 29.41 USDGross price for quantities from 5 pcs - 29.41 USD
Net price for quantities from 10 pcs - 27.95 USDGross price for quantities from 10 pcs - 27.95 USD
Net price for quantities from 30 pcs - 25.39 USDGross price for quantities from 30 pcs - 25.39 USD
Net price for quantities from 50 pcs - 24.30 USDGross price for quantities from 50 pcs - 24.30 USD
Net price for quantities from 100 pcs - 23.39 USDGross price for quantities from 100 pcs - 23.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs