+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242131RP

Adapter; N female,RP-TNC male; Insulation: PTFE; 50Ω; brass; 11GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
242131RP
TME Symbol:
242131RP

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • N female
  • RP-TNC male
Gross weight39.3 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242131RP
0 in TME stock
Net price for quantities from 100 pcs - 22.94 USDGross price for quantities from 100 pcs - 22.94 USD
No. of pieces (Multiplicity: 100)