+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242131S

Adapter; N female,TNC male; PTFE; 50Ω; brass; silver; 11GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242131S
TME Symbol:
242131S

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
silver
Max. frequency
11GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • N female
  • TNC male
Gross weight29.5 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242131S
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 19.08 USDGross price for quantities from 100 pcs - 19.08 USD