+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242132

Adapter; N female,TNC female; Insulation: PTFE; 50Ω; brass; 11GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
242132
TME Symbol:
242132

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • N female
  • TNC female
Gross weight31.7 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242132
0 in TME stock
Net price for quantities from 25 pcs - 24.99 USDGross price for quantities from 25 pcs - 24.99 USD
Net price for quantities from 50 pcs - 23.99 USDGross price for quantities from 50 pcs - 23.99 USD
Net price for quantities from 100 pcs - 23.00 USDGross price for quantities from 100 pcs - 23.00 USD
No. of pieces (Multiplicity: 25)