+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

242143

Adapter; MMCX female,SMA female; PTFE; 50Ω; brass; gold; 6GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242143
TME Symbol:
242143

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Max. frequency
6GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • MMCX female
  • SMA female
Gross weight5 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242143
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.77 USDGross price for quantities from 1 pcs - 27.77 USD
Net price for quantities from 10 pcs - 25.05 USDGross price for quantities from 10 pcs - 25.05 USD
Net price for quantities from 25 pcs - 23.96 USDGross price for quantities from 25 pcs - 23.96 USD
Net price for quantities from 30 pcs - 23.60 USDGross price for quantities from 30 pcs - 23.60 USD
Net price for quantities from 50 pcs - 23.06 USDGross price for quantities from 50 pcs - 23.06 USD