+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242144

Adapter; SMA male,SMB female; PTFE; 50Ω; brass; gold; 4GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242144
TME Symbol:
242144

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • SMA male
  • SMB female
Gross weight6.6 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242144
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 pcs - 25.36 USDGross price for quantities from 25 pcs - 25.36 USD
Net price for quantities from 100 pcs - 24.06 USDGross price for quantities from 100 pcs - 24.06 USD