+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242150

Adapter; BNC female,TNC female; Insulation: PTFE; 50Ω; brass; 4GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
242150
TME Symbol:
242150

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • BNC female
  • TNC female
Gross weight12 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242150
0 in TME stock
Net price for quantities from 10 pcs - 29.44 USDGross price for quantities from 10 pcs - 29.44 USD
Net price for quantities from 30 pcs - 27.28 USDGross price for quantities from 30 pcs - 27.28 USD
Net price for quantities from 50 pcs - 26.19 USDGross price for quantities from 50 pcs - 26.19 USD
Net price for quantities from 100 pcs - 25.10 USDGross price for quantities from 100 pcs - 25.10 USD
No. of pieces (Multiplicity: 10)