+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

242152-75

Adapter; F male,N female; PTFE; 75Ω; brass; nickel; 2GHz; -40÷85°C


Manufacturer: AMPHENOL RF

Manufacturer part number:
242152-75
TME Symbol:
242152-75

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
75Ω
Body material
brass
Plating material
nickel
Max. frequency
2GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • F male
  • N female
Gross weight34.9 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242152-75
81 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.31 USDGross price for quantities from 1 pcs - 30.31 USD
Net price for quantities from 10 pcs - 26.52 USDGross price for quantities from 10 pcs - 26.52 USD
Net price for quantities from 30 pcs - 23.72 USDGross price for quantities from 30 pcs - 23.72 USD
Net price for quantities from 50 pcs - 22.40 USDGross price for quantities from 50 pcs - 22.40 USD
Net price for quantities from 100 pcs - 20.92 USDGross price for quantities from 100 pcs - 20.92 USD