+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242177

Adapter; SMA male,SMC male; Insulation: PTFE; 50Ω; brass; 18GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
242177
TME Symbol:
242177

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Max. frequency
18GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • SMA male
  • SMC male
Gross weight9.63 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242177
0 in TME stock
Net price for quantities from 10 pcs - 25.84 USDGross price for quantities from 10 pcs - 25.84 USD
Net price for quantities from 30 pcs - 24.14 USDGross price for quantities from 30 pcs - 24.14 USD
Net price for quantities from 50 pcs - 23.28 USDGross price for quantities from 50 pcs - 23.28 USD
Net price for quantities from 100 pcs - 22.26 USDGross price for quantities from 100 pcs - 22.26 USD
No. of pieces (Multiplicity: 10)