+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242179

Adapter; 1,0/2,3 male,SMA female; Insulation: PTFE; 50Ω; brass

Manufacturer: AMPHENOL RF

Manufacturer part number:
242179
TME Symbol:
242179

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
10GHz
Operating temperature
-65...165°C
Cable/adapter structure
  • 1,0/2,3 male
  • SMA female
Gross weight7.94 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242179
0 in TME stock
Net price for quantities from 10 pcs - 32.73 USDGross price for quantities from 10 pcs - 32.73 USD
Net price for quantities from 100 pcs - 29.85 USDGross price for quantities from 100 pcs - 29.85 USD
Net price for quantities from 500 pcs - 29.18 USDGross price for quantities from 500 pcs - 29.18 USD
No. of pieces (Multiplicity: 10)