+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242184

Adapter; BNC male,SMB female; Insulation: PTFE; 50Ω; brass; 4GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
242184
TME Symbol:
242184

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold, nickel
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • BNC male
  • SMB female
Gross weight9.5 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242184
0 in TME stock
Net price for quantities from 100 pcs - 23.56 USDGross price for quantities from 100 pcs - 23.56 USD
Net price for quantities from 500 pcs - 22.72 USDGross price for quantities from 500 pcs - 22.72 USD
No. of pieces (Multiplicity: 100)