+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

242229-75

Adapter; 1,0/2,3 female,BNC female; PTFE; 75Ω; brass; gold; 2GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242229-75
TME Symbol:
242229-75

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
75Ω
Body material
brass
Plating material
gold
Max. frequency
2GHz
Mechanical mounting
for panel mounting
Operating temperature
-65...165°C
Cable/adapter structure
  • 1,0/2,3 female
  • BNC female
Gross weight8.8 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242229-75
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 26.45 USDGross price for quantities from 100 pcs - 26.45 USD