+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242231-75

Adapter; 1,0/2,3 female,BNC male; Insulation: PTFE; 75Ω; brass

Manufacturer: AMPHENOL RF

Manufacturer part number:
242231-75
TME Symbol:
242231-75

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
75Ω
Body material
brass
Plating material
gold
Max. frequency
2GHz
Mechanical mounting
for panel mounting
Operating temperature
-65...165°C
Cable/adapter structure
  • 1,0/2,3 female
  • BNC male
Gross weight2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242231-75
0 in TME stock
Net price for quantities from 10 pcs - 47.96 USDGross price for quantities from 10 pcs - 47.96 USD
Net price for quantities from 30 pcs - 42.60 USDGross price for quantities from 30 pcs - 42.60 USD
Net price for quantities from 50 pcs - 41.65 USDGross price for quantities from 50 pcs - 41.65 USD
Net price for quantities from 100 pcs - 41.02 USDGross price for quantities from 100 pcs - 41.02 USD
No. of pieces (Multiplicity: 10)