+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242238-75

Adapter; BNC female; Insulation: PTFE; 75Ω; brass; Plating: nickel

Manufacturer: AMPHENOL RF

Manufacturer part number:
242238-75
TME Symbol:
242238-75

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Cable/adapter structure
BNC female
Insulator material
PTFE
Wave impedance
75Ω
Body material
brass
Plating material
nickel
Max. frequency
2GHz
Operating temperature
-65...165°C
Gross weight2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242238-75
0 in TME stock
Net price for quantities from 100 pcs - 28.66 USDGross price for quantities from 100 pcs - 28.66 USD
No. of pieces (Multiplicity: 100)