+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2427960000

Connector: pluggable terminal block; female; power supply; 38A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2427960000

Alternative designations: BVFL 7.62HP/4/180MF4 BCF/4 SNBKBX SH180

TME Symbol:
2427960000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Kind of connector
female
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
38A
Rated voltage
0.8kV
Number of pins
4
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
push-in
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA GF
Body colour
black
Contacts pitch
7.62mm
Alias
BVFL 7.62HP/4/180MF4 BCF/4 SNBKBX SH180
Operating temperature
-50...125°C
Gross weight4.3 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
2427960000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 20.
Multiple of: 1.
Net price for quantities from 20 pcs - 21.05 USDGross price for quantities from 20 pcs - 21.05 USD