+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2436350000

7.6W; 24VDC; L: 240mm; 317mA; 98lm; -20÷60°C; IP67; WIL-LED

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2436350000
TME Symbol:
2436350000

Specification

Manufacturer
WEIDMÜLLER
Power consumption
7.6W
Operating voltage
24V DC
Length
240mm
Current rating
317mA
Luminous flux
98lm
Operating temperature
-20...60°C
IP rating
IP67
Manufacturer series
WIL-LED
Dimensions
240x8mm
Connection
M12
Gross weight210 g
See other products in this category: Light sources - lighting WEIDMÜLLER
See other products from this series.:
*
2436350000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 184.87 USDGross price for quantities from 1 pcs - 184.87 USD