+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

243R3C

Inductor: wire; SMD; 3.3uH; 2.4A; R: 42mΩ; 2400; Ø5.8x4.5mm; Ø: 5.8mm


Manufacturer: MURATA

Manufacturer part number:
243R3C
TME Symbol:
243R3C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
3.3µH
Operating current
2.4A
Resistance
42mΩ
Manufacturer series
2400
Body dimensions
Ø5.8x4.5mm
Diameter
5.8mm
Height
4.5mm
Operating temperature
-40...85°C
Gross weight0.481 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
243R3C
477 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 5 pcs - 1.21 USDGross price for quantities from 5 pcs - 1.21 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD
Net price for quantities from 1500 pcs - 0.66 USDGross price for quantities from 1500 pcs - 0.66 USD
Packaging method by the manufacturer:
Reel = 1 500 pcs