+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24420057

Connector: LS1; socket; PIN: 8(4+4); male; crimped; angled 90°; IP65


Manufacturer: LAPP

Manufacturer part number:
24420057
TME Symbol:
24420057

Specification

Manufacturer
LAPP
Type of connector
LS1
Connector
socket
Number of pins
8 (4+4)
Kind of connector
male
Electrical mounting
crimped
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
external thread, threaded joint
Spatial orientation
angled 90°
Contact plating
gold-plated
IP rating
IP65
Manufacturer series
EPIC
Wire cross-section
0.14...1mm2/0.5...2.5mm2
Current rating
7A/26A
Rated voltage
0.25kV/0.63kV
Connector variant
  • shielded
  • swivel
  • w/o contacts
Gross weight5 g
Certificates
EAN code4044774924441
See other products in this category: M23 connectors LAPP,
See other products from this series.:
*
24420057
0 in TME stock
Net price for quantities from 20 pcs - 18.73 USDGross price for quantities from 20 pcs - 18.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.