+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

244356

Power cable; cascade connection; 025; female; white; 2m; 2x1.5mm2


Manufacturer: STEGO

Manufacturer part number:
244356
TME Symbol:
244356

Specification

Manufacturer
STEGO
Type of cabinets accessory
power cable
Application
cascade connection
Manufacturer series
025
Kind of connector
female
Conform to the norm
VDE
Colour
white
Cable length
2m
Related items
02540.1-01, 02540.1-03, 02540.1-00, 02540.0-01, 02540.0-03, 02540.0-00, 02541.1-01, 02541.1-03, 02541.1-00, 02541.0-01, 02541.0-03, 02541.0-00, 264058, 264060
Cable structure
2x1.5mm2
Gross weight181.6 g
Certificates
EAN code4251823473304
See other products in this category: Cabinets Accessories STEGO,
See other products from this series.:
*
244356
67 in TME stock
Net price for quantities from 1 pcs - 11.96 USDGross price for quantities from 1 pcs - 11.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.