+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2450.5100

Spotlight; Øout: 12mm; 5mm; H: 9mm


Manufacturer: MENTOR

Manufacturer part number:
2450.5100
TME Symbol:
2450.5100

Specification

Manufacturer
MENTOR
Type of LED accessories
spotlight
Outside diameter
12mm
LED diameter
5mm
Height
9mm
Gross weight0.227 g
Certificates
See other products in this category: Lens MENTOR,
*
2450.5100
4659 in TME stock
Net price for quantities from 5 pcs - 0.82 USDGross price for quantities from 5 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.44 USDGross price for quantities from 50 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 1 000 pcs