+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2451120030

Cable; female; PUR; green; HDC; 4A; Thread: M12; 0.3m; plug

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2451120030
TME Symbol:
2451120030

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
for sensors
Cable/adapter structure
female
Wire insulation material
PUR
Insulation colour
green
Number of pins
4
Manufacturer series
HDC
Current rating
4A
Thread
M12
Cable length
0.3m
Application of connection lead
automatics
Connector
plug
Gross weight50 g
See other products in this category: Computer cables and adapters WEIDMÜLLER,
See other products from this series.:
*
2451120030
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 89.38 USDGross price for quantities from 1 pcs - 89.38 USD