+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

2453540400

Cable; HDC male,HDC female; Len: 4m; blue; Shielding: shielded

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2453540400
TME Symbol:
2453540400

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
for sensors
Cable length
4m
Insulation colour
blue
Number of pins
8
Shield structure
shielded
Contact plating
gold-plated
Cable external diameter
8.1mm
Manufacturer series
HDC
Kind of material
halogen free
Ethernet category
Cat 6a
Operating temperature
-40...90°C
Current rating
0.5A
Rated voltage
50V
Cable/adapter structure
  • HDC female
  • HDC male
Gross weight150 g
See other products in this category: Computer cables and adapters WEIDMÜLLER,
See other products from this series.:
*
2453540400
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 295.82 USDGross price for quantities from 1 pcs - 295.82 USD