+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

246.04

Quick connection coupling; max.160bar; G 1/2"; double-sided


Manufacturer: PNEUMAT

Manufacturer part number:
246.04
TME Symbol:
246.04

Specification

Manufacturer
PNEUMAT
Type of hydraulic accessories
quick connection coupling
Operating pressure
max. 160bar
Internal thread
G 1/2"
Splice terminal variant
double-sided
Enclosure material
brass
Operating temperature
-20...110°C
L dimension
71.5mm
ISO standard
ISO 7241-1A
SW dimension
28mm
Seal material
NBR caoutchouc
Gross weight309.3 g
Certificates
See other products in this category: Power Hydraulics PNEUMAT,
*
246.04
5 in TME stock
Net price for quantities from 1 pcs - 47.11 USDGross price for quantities from 1 pcs - 47.11 USD
Net price for quantities from 5 pcs - 44.26 USDGross price for quantities from 5 pcs - 44.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.