+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

246.06

Quick connection coupling; max.105bar; G 1"; double-sided; brass


Manufacturer: PNEUMAT

Manufacturer part number:
246.06
TME Symbol:
246.06

Specification

Manufacturer
PNEUMAT
Type of hydraulic accessories
quick connection coupling
Operating pressure
max. 105bar
Internal thread
G 1"
Splice terminal variant
double-sided
Enclosure material
brass
Operating temperature
-20...110°C
L dimension
106mm
ISO standard
ISO 7241-1A
SW dimension
41mm
Seal material
NBR caoutchouc
Gross weight967.3 g
Certificates
See other products in this category: Power Hydraulics PNEUMAT,
*
246.06
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 73.81 USDGross price for quantities from 1 pcs - 73.81 USD
Net price for quantities from 5 pcs - 68.89 USDGross price for quantities from 5 pcs - 68.89 USD