+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

246.34

Quick connection coupling; max.10bar; G 1/2"; double-sided; POM

Manufacturer: PNEUMAT

Manufacturer part number:
246.34
TME Symbol:
246.34

Specification

Manufacturer
PNEUMAT
Type of hydraulic accessories
quick connection coupling
Operating pressure
max. 10bar
Internal thread
G 1/2"
Splice terminal variant
double-sided
Enclosure material
POM
Operating temperature
-20...90°C
L dimension
76mm
ISO standard
ISO 7241-1A
SW dimension
27mm
Seal material
NBR caoutchouc
Gross weight20 g
Certificates
See other products in this category: Power Hydraulics PNEUMAT,
*
246.34
0 in TME stock
Net price for quantities from 1 pcs - 128.47 USDGross price for quantities from 1 pcs - 128.47 USD
No. of pieces (Multiplicity: 1)