+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

246.53

Quick connection coupling; max.185bar; G 3/8"; brass; -20÷110°C

Manufacturer: PNEUMAT

Manufacturer part number:
246.53
TME Symbol:
246.53

Specification

Manufacturer
PNEUMAT
Type of hydraulic accessories
quick connection coupling
Operating pressure
max. 185bar
Internal thread
G 3/8"
Splice terminal variant
connector pipe, double-sided
Enclosure material
brass
Operating temperature
-20...110°C
L dimension
39mm
ISO standard
ISO 7241-1B
SW dimension
22mm
Seal material
NBR caoutchouc
Gross weight20 g
Certificates
See other products in this category: Power Hydraulics PNEUMAT,
*
246.53
0 in TME stock
Net price for quantities from 1 pcs - 11.02 USDGross price for quantities from 1 pcs - 11.02 USD
Net price for quantities from 5 pcs - 10.29 USDGross price for quantities from 5 pcs - 10.29 USD
No. of pieces (Multiplicity: 1)