+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

246.54

Quick connection coupling; max.160bar; G 1/2"; brass; -20÷110°C

Manufacturer: PNEUMAT

Manufacturer part number:
246.54
TME Symbol:
246.54

Specification

Manufacturer
PNEUMAT
Type of hydraulic accessories
quick connection coupling
Operating pressure
max. 160bar
Internal thread
G 1/2"
Splice terminal variant
connector pipe, double-sided
Enclosure material
brass
Operating temperature
-20...110°C
L dimension
44mm
ISO standard
ISO 7241-1B
SW dimension
27mm
Seal material
NBR caoutchouc
Gross weight107.95 g
Certificates
See other products in this category: Power Hydraulics PNEUMAT,
*
246.54
1 in TME stock
Net price for quantities from 1 pcs - 16.02 USDGross price for quantities from 1 pcs - 16.02 USD
Net price for quantities from 5 pcs - 14.96 USDGross price for quantities from 5 pcs - 14.96 USD
No. of pieces (Multiplicity: 1)