+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

246.82

Quick connection coupling; max.15bar; G 1/4"; POM; L: 35mm

Manufacturer: PNEUMAT

Manufacturer part number:
246.82
TME Symbol:
246.82

Specification

Manufacturer
PNEUMAT
Type of hydraulic accessories
quick connection coupling
Operating pressure
max. 15bar
Internal thread
G 1/4"
Splice terminal variant
connector pipe, double-sided
Enclosure material
POM
L dimension
35mm
ISO standard
ISO 7241-1B
SW dimension
19mm
Gross weight20 g
Certificates
See other products in this category: Power Hydraulics PNEUMAT,
*
246.82
0 in TME stock
Net price for quantities from 1 pcs - 41.13 USDGross price for quantities from 1 pcs - 41.13 USD
No. of pieces (Multiplicity: 1)