+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

246.85

Quick connection coupling; max.10bar; G 3/4"; POM; L: 60mm

Manufacturer: PNEUMAT

Manufacturer part number:
246.85
TME Symbol:
246.85

Specification

Manufacturer
PNEUMAT
Type of hydraulic accessories
quick connection coupling
Operating pressure
max. 10bar
Internal thread
G 3/4"
Splice terminal variant
connector pipe, double-sided
Enclosure material
POM
L dimension
60mm
ISO standard
ISO 7241-1B
SW dimension
36mm
Gross weight20 g
Certificates
See other products in this category: Power Hydraulics PNEUMAT,
*
246.85
0 in TME stock
Net price for quantities from 1 pcs - 80.87 USDGross price for quantities from 1 pcs - 80.87 USD
No. of pieces (Multiplicity: 1)