+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24711-SR

Connector: AC supply; female; socket; 2P+PE; 250VAC; 16A; black

Manufacturer: PCE

Manufacturer part number:
24711-SR
TME Symbol:
24711-SR

Specification

Manufacturer
PCE
Type of connector
AC supply
Kind of connector
female
Connector
socket
Connector pinout layout
2P+PE
Rated voltage
250V AC
Current rating
16A
Colour
black
Mechanical mounting
for cable
Number of pins
3
IP rating
IP54
Spatial orientation
straight
Electrical mounting
screw terminal
Manufacturer series
TOP TAURUS 2
Conform to the norm
CE
Connector variant
  • round
  • with earthing
  • with protective cap
Gross weight129.1 g
Certificates
See other products in this category: Mains connectors PCE,
See other products from this series.:
*
24711-SR
12 in TME stock
Net price for quantities from 1 pcs - 8.72 USDGross price for quantities from 1 pcs - 8.72 USD
Net price for quantities from 5 pcs - 7.75 USDGross price for quantities from 5 pcs - 7.75 USD
Net price for quantities from 20 pcs - 6.78 USDGross price for quantities from 20 pcs - 6.78 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs