+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of cable gland | cable | |
Cable gland version | vented | |
Gland thread | M16 | |
IP rating | IP66, IP67 | |
Body material | brass | |
Body colour | silver | |
Cable external diameter | 2...6mm | |
Thread length | 8mm | |
Operating temperature | -20...100°C |