+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2490541-1

Cable gland: cable; vented; M12; IP66,IP68; polyamide; grey


Manufacturer: TE Connectivity

Manufacturer part number:
2490541-1
TME Symbol:
2490541-1

Specification

Manufacturer
TE Connectivity
Type of cable gland
cable
Cable gland version
vented
Gland thread
M12
IP rating
IP66, IP68
Body material
polyamide
Body colour
grey
Cable external diameter
4...8mm
Thread length
8mm
Operating temperature
-40...100°C
Gross weight5.4 g

WATCH VIDEO

See other products in this category: Glands TE Connectivity,
*
2490541-1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.80 USDGross price for quantities from 1 pcs - 3.80 USD
Net price for quantities from 10 pcs - 3.43 USDGross price for quantities from 10 pcs - 3.43 USD
Net price for quantities from 50 pcs - 3.04 USDGross price for quantities from 50 pcs - 3.04 USD
Net price for quantities from 600 pcs - 2.66 USDGross price for quantities from 600 pcs - 2.66 USD