+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25.323.0953.0

Connector: pluggable terminal block; plug; female; 12A; 250V; grey

Manufacturer: WIELAND

Manufacturer part number:
25.323.0953.0
TME Symbol:
25.323.0953.0

Specification

Manufacturer
WIELAND
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
12A
Rated voltage
0.25kV
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact plating
tinned
Colour
grey
Connector pinout layout
1x9
Wire cross-section
0.14...2.5mm2
Contacts pitch
5.08mm
Number of ways
9
Number of terminals
9
Gross weight16.77 g
Certificates
EAN code4015573451056
See other products in this category: Pluggable terminal blocks WIELAND,
*
25.323.0953.0
0 in TME stock
Net price for quantities from 100 pcs - 7.01 USDGross price for quantities from 100 pcs - 7.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 50 pcs