+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

250NHG2BWP

Fuse: fuse; industrial; 250A; 500VAC; gG,gL; NH2


Manufacturer: BUSSMANN

Manufacturer part number:
250NHG2BWP
TME Symbol:
250NHG2BWP

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
250A
Rated voltage
500V AC
Fuse characteristics
gG, gL
Fuse size
NH2
Breaking capacity
120kA
Power dissipation
23W
Gross weight651.34 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
250NHG2BWP
0 in TME stock
Net price for quantities from 3 pcs - 37.09 USDGross price for quantities from 3 pcs - 37.09 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.